Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs
Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.Features
- N-channel - Enhancement mode
- Excellent RDS(on) performance for increased system efficiency
- Low switching and conduction power losses for increased thermal system reliability
- Benchmark for quality and reliability
- Wide voltage range from 75V to 100V
- MSL1 up to 260°C peak reflow
- 80V and 100V MOSFETs offer ideal solutions for fuel injection and in-vehicle wireless charging applications
- Excellent thermal performance in a compact form factor
- Robust green package for easy process handling
- AEC-Q101 qualified for automotive applications
- Part Average Testing in front-end and back-end for power MOSFET
- AOI capable packages offered for Automated Optical Inspection
- Diversified package portfolio for design flexibility
- Green product (RoHS compliant)
- 100% Avalanche tested
- -55°C to 175°C operating temperature
Videos
Published: 2018-12-07
| Updated: 2024-09-02