Infineon Technologies CY15B004Q 4-Kbit Serial (SPI) Automotive F-RAM
Infineon Technologies CY15B004Q 4-Kbit Serial (SPI) Automotive F-RAM is a nonvolatile memory that uses an advanced ferroelectric process. Ferroelectric random access memory, or F-RAM, is nonvolatile and performs reads/writes similar to RAM. The CY15B004Q provides reliable data retention for 121 years while eliminating complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories.Features
- 4Kbit ferroelectric random access memory (F-RAM) logically organized as 512×8
- High-endurance 10 trillion (1013) read/writes
- 121-year data retention (See the Data Retention and Endurance table)
- NoDelay™ writes
- Advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Up to 16MHz frequency
- Direct hardware replacement for serial flash and EEPROM
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection scheme
- Hardware protection using the Write Protect (WP) pin
- Software protection using Write Disable instruction
- Software block protection for 1/4, 1/2, or an entire array
- Low power consumption
- 200μA active current at 1MHz
- 6μA (typ) standby current at +85°C
- 3.0V to 3.6V VDD Low-voltage operation
- –40°C to +125°C Automotive-E temperature
- 8-pin small outline integrated circuit (SOIC) package
- AEC Q100 Grade 1 compliant
- Restriction of hazardous substances (RoHS) compliant
Block Diagram
Published: 2018-09-12
| Updated: 2022-08-10