Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors
Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors are board-to-board and FPC-to-board connectors supporting USB3.0/3.1 transmission in a space-saving design. The BM24 connectors feature a 0.35mm pitch, a 0.8mm height, and a reliable 2-point contact structure for power and signal contacts. Guidance ribs provide an alignment range of 0.3mm.Features
- Space-saving design
- 0.35mm mounting and contact pitch
- 0.8mm mated height
- High contact reliability with a 2-point contact structure for power and signal contacts
- Enhanced mating process with guidance ribs featuring a 0.3mm self-alignment range
- Supports USB3.0/3.1 transmission
- Straight orientation
Specifications
- USB2.0, USB3.0, and USB3.1 performance
- 10.0Gbps transmission rate
- 30VAC/DC rated voltage
- 150VAC withstanding voltage for 1 minute
- 100MΩ minimum insulation resistance at 100VDC
- Temperature ranges
- -40°C to +85°C operating
- 10°C to +60°C storage
- Humidity range
- 20% to 80% operating
- 40% to 70% storage
- Signal pins
- 100mΩ contact resistance at 20mVAC, 1kHz, 1mA
- 0.25A rated current
- Gold-plated phosphor bronze
- Power pins
- 15mΩ contact resistance at 20mVAC, 1kHz, 1mA
- 5A rated current
- Gold-plated copper alloy
- Black UL94V-0 rated LCP insulator
- 10x mating operation durability
Published: 2015-08-07
| Updated: 2022-03-11