HARTING M12 Hybrid Y-Coded Circular Connectors

HARTING M12 Hybrid Y-Coded Circular Connectors offers IP65/67 ratings and Cat 5 performance up to 100Mbit/s. The M12 Hybrid Y-Coded Connectors feature push/pull polyamide (PA) housings, screw locking mechanisms, crimp terminations, and Y-coded inserts designed according to IEC 61076-2-113. Y-coding is a hybrid mating face for M12 connectors, including four contacts for data transmission and four contacts for power supply. Operating in a -40°C to +85°C temperature range, these shielded connectors provide a 50V rating and 6A rated current. HARTING M12 Hybrid Y-Coded Circular Connectors are ideal for automation, machinery, and robotics market use.

Features

  • Hybrid interface
    • Less space required for signal and communication interface
    • Enables higher density designs
    • Increased design simplicity
    • Easy to use
  • IP65/67 protection rating
  • Cat 5 performance up to 100Mbit/s
  • Push/pull housing
    • Quick disconnect
    • Time savings
  • Crimp termination
  • Cable mount
  • Screw locking mechanism
  • Shielded
  • IEC 61076-2-113

Applications

  • Vision systems
  • Programmable logic controllers (PLCs)
  • Sensors
  • Distribution boxes

Specifications

  • 50V rating
  • 6A current rating
  • 8 contacts
  • PA housing
  • -40°C to +85°C temperature range
Published: 2022-01-31 | Updated: 2023-12-26