HARTING High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.

Features

  • 15, 26, 44, 62, and 78 contacts
  • Stamped contacts, 2A maximum working current
  • 1kV test voltage
  • ≥1.0mm clearance and creepage
  • <20mΩ contact resistance, <25mΩ (for right-angled versions)
  • ≥5 x 109Ω insulation resistance
  • Thermoplastic resin moldings and hoods, glass-fiber filled (PBTP), UL 94-V0
  • -40°C to +85°C temperature range
  • Copper alloy contacts
  • Mating force
    • 15 way ≤ 46N
    • 26 way ≤ 77N
    • 44 way ≤ 127N
    • 62 way ≤ 177N
    • 78 way ≤ 222N
View Results ( 139 ) Page
Part Number Datasheet Number of Positions Number of Rows Gender Mounting Angle
09562629002
09561617700 09561617700 Datasheet 15 Position 3 Row Male Straight
09563625813 09563625813 Datasheet 44 Position 3 Row Male Right Angle
09564625813 09564625813 Datasheet 62 Position 3 Row Male Right Angle
09563615700 09563615700 Datasheet 44 Position 3 Row Male Straight
09563625812 09563625812 Datasheet 44 Position 3 Row Male Right Angle
09563005615050 09563005615050 Datasheet 44 Position 3 Row Male Straight
09562615712 09562615712 Datasheet 26 Position 3 Row Male Straight
09565527613 09565527613 Datasheet 78 Position 4 Row Female Right Angle
09560008175 09560008175 Datasheet
Published: 2012-04-04 | Updated: 2022-03-11