HARTING Han® F+B Food & Beverage Connectors
HARTING Han® F+B Food & Beverage Connectors are designed for the food industry and can be configured with 25 different inserts. These connectors can be used to transfer data, signals, or power with contacts up to 40A. The series features an easy-to-clean housing design optimized for the requirements and conditions found in the splash zone. The connectors provide greater flexibility to plan, modify, and clean modular systems in the food industry than previous fixed-cabling systems. HARTING Han® F+B Food & Beverage Connectors are designed with IP69K protection for the permanent, durable protection of the electric connections, also in scenarios involving daily high-pressure or steam cleaning. The plastic material used is FDA 21-approved PP plastic, which is resistant to Ecolab-certified cleaning agents.Features
- Allows greater flexibility to plan, modify, and clean systems in the food industry
- 25 different contact inserts up to 40A for data and power
- Hybrid contact inserts offer the ideal combination for drive solutions and Ethernet network connection
- Minimum dirt adherence with an easy-to-clean design
- IP69K protection for permanent, durable protection of the electric connections
- Certified in accordance with Ecolab
- Material complies with FDA 21
Applications
- Machines for food industry
- Bottling plants
- Packaging machines
Specifications
- Power range
- 16A rated current
- 400V rated voltage
- 6kV rated impulse voltage
- -40°C to +125°C operating temperature range
- Control range
- 10A rated current
- 250V rated voltage
- 4kV rated impulse voltage
Videos
Additional Resources
Associated Tools
HARTING has expanded the Food and Beverage product series to include two additional insert styles. One of the styles is a screw termination variant that enables easy installation in the field, while the other variant is a 17-pole high-density variant for power and hybrid applications.
Han F+B 5E Male Screw Insert
Han F+B 5E Male Screw Insert (3000 mating cycles)
Han F+B 5E Female Screw Insert
Han F+B 5E Female Screw Insert (3000 mating cycles)
Han F+B 17D Male Insert
Han F+B 17D Female Insert
Han F+B Circular Insert Removal Tool
Published: 2015-11-05
| Updated: 2025-09-04