Amphenol FCI Micro Cool Edge NF1/NGSFF 0.50mm-Pitch Connectors

Amphenol FCI Micro Cool Edge Next-Generation Small Form Factor (NF1/NGSFF) 0.50mm-Pitch Connectors are card edge connectors that support solid-state drives (SSD) for high-capacity and high-density applications. These connectors are available in vertical, right-angle, and orthogonal orientations. The series support NVMe SSDs and meets speeds up to 16Gb/s. Amphenol FCI Micro Cool Edge NF1/NGSFF 0.50mm-Pitch Connectors offer good thermal performance, good mechanical support for drive front loading, and increased drive density in the system. The NF1/NGSFF form factor is ideal for 1U system applications.

Features

  • 0.80mm SSD PCB thickness
  • Supports hot plug and front loading
  • Supports NVMe speed up to 16Gb/s
  • Vertical, right-angle, or orthogonal options
  • NF1/NGSFF form factor ideal for 1U system applications
  • Gang mechanical framework in 1 x 1, 1 x 2, and 1 x 4 configurations with staggered mounting feature
  • Air slot between connector for good thermal performance
  • Robust gang bracket with metal key for good mechanical support for drive front loading

Applications

  • Communications
    • Baseband
    • Radio units
    • Networking
    • Commercial systems
  • Data
    • High-end computing systems
    • server and storage systems

Specifications

  • 0.50mm pitch, 67 pins, M key
  • 300mΩ maximum initial contact resistance and 30mΩ maximum change after test
  • 16W maximum power supply
  • 300VAC dielectric withstanding voltage at sea level
  • 50 mating cycles durability
Published: 2018-07-24 | Updated: 2022-08-29