Ezurio Nitrogen8M Plus ENC Carrier Boards

Ezurio Nitrogen8M Plus ENC Carrier Boards are designed to leverage the advantages of the NXP i.MX8 Plus application processors to fit various embedded and Internet of Things (IoT) applications. The boards come with U-Boot, Linux Kernal, and Ubuntu operating systems. The Nitrogen8M Plus ENC Carrier Boards measure 87mm x 136.7mm (LxW) in dimension and are approved for operation within a 0°C to +70°C temperature range.

Features

  • Designed to leverage the advantages of the i.MX8 Plus application processors
  • Full Board Support Package (BSP) that includes the boot loader, kernel, and user-space components optimized for each platform
  • U-Boot, Linux Kernal, and Ubuntu operating systems
  • 2x 4-lane MIPI CSI camera interfaces [HDR-capable Image Signal Processor (ISP)]
  • Display connections
    • 1x HDMI (up to 1080p60 or 4k30), 2.1 eARC supported
    • 1x 4-lane MIPI DSI (up to 1080p)
    • 1x dual-link LVDS interface (2x 4-lane)
  • Audio interfaces
    • 1x WM8960 headphone
    • 1x J18 microphone connector or via a headphone jack
    • 1W amplifier (per channel)
  • 1x Gigabit Ethernet controller with support for EEE AR8035 PHY
  • Connectivity ports
    • 3x I2C
    • 3x SPI
    • 3x RS-232 UART
    • 1x microSD
    • 1x SIM card
    • 3x USB 3.0 Host
    • 1x USB 3.0 Type-C
    • 1x RTC + battery
    • 1x mPCIe
    • 1x FlexCAN supporting flexible data rate (FD)
  • 87mm x 136.7mm (LxW) in dimension
  • 0°C to +70°C operating temperature range
  • 5V power supply

Applications

  • Industrial automation
  • Aviation and aerospace
  • HMI
  • Industrial control
  • Robotics
  • Building control
  • Digital displays
  • Infotainment
  • Telematics
  • Machine learning
  • AI

Nit8MP_EVAL_KIT - Nitrogen8M Plus Evaluation Kit

Published: 2023-07-10 | Updated: 2024-04-02