Everlight Multi-Color SMD LEDs
Everlight Multi-Color SMD LEDs are packaged in 8mm tape on a 7" diameter reel, resulting in a much smaller size than lead-frame type components. The LEDs enable a smaller board size, higher packing density, and reduced storage space. The Multi-Color SMD LEDs are compatible with automatic placement equipment as well as the infrared and vapor phase reflow solder process. These LEDs are ideal for miniature, indicator, and backlighting applications.
Features
- Packaged in 8mm tape on a 7" diameter reel
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Multi-color type
- Compliance with EU REACH
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Indoor/outdoor LED video displays
- Backlighting in dashboards and switches
- Full-color LED light strips
- LED decorative lighting
- General use
- Flat backlight for LCDs, switches, and symbols
- Indicators and backlighting for consumer electronics and telecommunication products
View Results ( 4 ) Page
| Part Number | Datasheet | Package/Case | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage |
|---|---|---|---|---|---|---|
| EAST1410RGBW01 | ![]() |
SMD-6 | RGB, White | 616 nm, 523 nm, 463 nm, 5000 K | 3 mcd, 25 mcd, 5 mcd, 10 mcd | 1.6 V, 2.7 V |
| EAST1616RGBB6 | ![]() |
SMD-4 | RGB | 632 nm, 518 nm, 468 nm | 36 mcd | 2 V, 2.9 V, 3 V |
| EAST1616RGBB8 | ![]() |
SMD-6 | RGB | 632 nm, 518 nm, 468 nm | 180 mcd, 450 mcd, 72 mcd | 2.4 V, 3.7 V, 3.7 V |
| EAST1818RGBICA0 | ![]() |
SMD-4 | RGB | 632 nm, 518 nm, 468 nm | 28.5 mcd, 180 mcd, 28.5 mcd | 5 V |
Published: 2019-05-24
| Updated: 2026-04-16