TDK B82453C Series 3D Transponder Coils

TDK B82453C Series 3D Transponder Coils offer a long receiving distance at 125kHz and high sensitivity in all orientations (X/Y/Z). These coils feature a special core geometry, laser-welded construction, high thermal class wire, and a ferrite core with stability in temperature. The TDK B82453C series is AEC-Q200 qualified and RoHS compatible. The 3D transponder coils are suitable for pick-and-place and automatic optical inspection (AOI) as well as suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E.

Features

  • Special core geometry
  • Ferrite core with stability in temperature
  • Long receiving distance at 125kHz
  • Qualified to AEC-Q200
  • High sensitivity in all orientations (X/Y/Z)
  • Laser-welded construction
  • High thermal class wire
  • Suitable for pick-and-place and AOI
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
  • Flame-retardant molding
  • RoHS compatible

Applications

  • Passive entry, passive start (PEPS)
    • Wake-up and immobilizer LF antenna coils

Dimensions & Layout Recommendation

TDK B82453C Series 3D Transponder Coils
Published: 2017-06-27 | Updated: 2026-04-02