EPCOS / TDK B40950 Hybrid Aluminum Electrolytic Capacitors
TDK B40950 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C. These capacitors feature a 25VDC to 80VDC rated voltage, 680µF maximum capacitance, and ultra-low ESR. The B40950 surface-mount devices are suitable for reflow soldering and have a coated aluminum case, a case with a pressure relief vent, and a minus pole marking. TDK B40950 Hybrid Capacitors are suitable for industrial electronics, power tools, battery chargers, motor control circuits, and telecommunications equipment.
Features
- Miniaturized dimensions
- Low impedance
- Long life
- Ultra-low ESR
- Suitable for reflow soldering
- Surface-mount design
- Coated aluminum case
- Minus pole marking on the case
- Case with pressure relief vent
Applications
- Industrial electronics
- Output filtering of SMPS
- Motor control circuits
- Industrial and telecommunication equipment
- Server and data centers
- Power tools
- Battery charger
- Servo drives
- Solar power optimizers
Specifications
- 10,000 hours of life at +105°C
- 25VDC to 80VDC rated voltage range
- 56µF to 680µF capacitance range
- -40°C to +105°C operating temperature range
Published: 2024-01-01
| Updated: 2025-12-08