TDK X1 Class Film Capacitors
TDK X1 Class Film Capacitors feature small dimensions, good self-healing properties, and high-voltage capability. These capacitors offer Class X1 interference suppression with lead-free tinned parallel wire leads for "across the line" applications. TDK X1 Class Film Capacitors are RoHS compatible and available in halogen-free versions.
Features
- Small dimensions
- Good self-healing properties
- High voltage capability
- RoHS compatible
- Halogen-free capacitors available
Applications
- X1 class for interference suppression
- "Across the line" applications
Published: 2015-01-05
| Updated: 2026-04-01