Hammond Manufacturing Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.

Features

  • Constructed from formed stainless steel
    • 14 gauge: 24" x 24" and larger
    • 16 gauge: 24" x 20" and smaller
  • Continuously welded seams ground smooth
  • Door stiffeners provided where required for increased strength and rigidity, also permits additional mounting options
  • Formed lip on enclosure excludes flowing liquids and contaminants
  • Door latching
    • Type A: stainless steel slotted quarter turns
    • Type B: stainless steel handle with 3-point latching
  • Doors can be easily removed for modifications and are interchangeable
  • Seamless poured-in place gasket
  • Collar studs provided for mounting inner panel
  • Stainless steel hinge pins and quarter turns
  • Includes hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes
  • Bonding stud provided on door and grounding stud installed in enclosure
  • Door alignment guide provided on 36" wide enclosures
  • Door swing can be reversed - requires EHLLSAK adapter kit
  • Natural stainless steel finish with smooth brushed finish
  • Standards
    • UL 508A Type 3R, 4, and 12
    • CSA Type 3R, 4, and 12
    • Mounting foot kit required to maintain UL/CSA external mounting requirements.
    • Complies with
      • IEC 60529, IP66
      • NEMA Type 3R, 4, and 12

Videos

Published: 2024-02-20 | Updated: 2024-07-09