Same Sky Plastic Knobs

Same Sky Plastic Knobs are compatible with a range of rotary potentiometers and panel-mount incremental encoders. These plastic knobs feature a variety of color options and shaft styles for virtually any design. The lineup includes outer diameters from 10mm to 32.5mm and shaft depths from 4.2mm to 15.6 mm. Available heights range from 8.5mm to 19.45mm. Same Sky Plastic Knobs are offered in ribbed and smooth shaft styles.

Features

  • Compatible with range of rotary potentiometers and panel-mount incremental encoders
  • Ribbed or smooth types
  • Variety of color options
  • Compatible with D-cut shafts
  • Wide range of shaft styles
  • Heights from 8.5mm to 19.45 mm
  • Outer diameters from 10mm to 32.5 mm
  • Shaft depths from 4.2mm to 15.6 mm
Published: 2025-03-03 | Updated: 2025-09-04