Eaton Electronics SDCL & SDCH Semi-Shielded Power Inductors

Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

Eaton also offers semi-shielded power inductors that are AEC-Q200 qualified.

Features

  • High current carrying capacity
  • High power density
  • Low core losses
  • Magnetically semi-shielded
  • NiZn ferrite magnetic material
  • MSL 1

Applications

  • DC-DC converters
  • Switching controllers
  • Game consoles
  • Industrial and IoT equipment
  • Laptops, notebooks, and tablets
  • Desktops and other workstations
  • UPS and battery backup power supplies
  • LED lighting
  • Televisions, monitors, and displays

SDCH Dimensions (mm)

Chart - Eaton Electronics SDCL & SDCH Semi-Shielded Power Inductors

SDCL Dimensions (mm)

Chart - Eaton Electronics SDCL & SDCH Semi-Shielded Power Inductors
Published: 2021-05-17 | Updated: 2026-04-09