CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters

CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters are 7-pin converters designed for IGBT and SiC driver applications. The VQA1B-S series features dual regulated output, 7000VDC isolation, a -40° to +105°C derating temperature range, and continuous short circuit protection. The converters are EN/IEC 62368-1 certified and UL 94V-0-rated due to the converters' heat-resistant and flame-retardant material.

Features

  • 7000VDC isolation voltage
  • -40°~+105°C derating temperature range
  • Continuous short circuit protection
  • EN/IEC 62368-1 certification
  • Dual-regulated output
  • UL 94V-0-rated
    • Heat-resistant
    • Flame-retardant

Applications

  • IGBT and SiC drivers
  • Isolated gate drive
    • Wind turbines
    • Solar panels

Specifications

  • CMTI > 200kV/uS
  • 19.50mm x 9.80mm x 12.50mm dimensions
  • Natural convection cooling
  • 4.5VDC to 26.4VDC input voltage range
  • 80% to 88% typical efficiency
  • 150mVp-p maximum ripple and noise
  • -40mA to +111mA maximum output current
  • -8.7VDC to +20VDC output voltage
  • SIP7 standard footprint

Mechanical Drawing

Mechanical Drawing - CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters

Derating Curve Examples

Chart - CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters

Test Configurations

Location Circuit - CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters

Application & End Recommended Circuits

Location Circuit - CUI Inc VQA1B-S 1W SIP Isolated DC-DC Converters
Published: 2026-09-18 | Updated: 2026-09-23