CUI Inc VGSM-150E & VOFM-150E Medical Power Supplies

CUI Inc VGSM-150E and VOFM-150E Medical Power Supplies are a medically certified family of open-frame AC-DC power supplies ideal for medical applications. These power supplies feature 150W output power, 90VAC to 264VAC input voltage range, and 12V to 54V output voltage range. The VGSM-150E and VOFM-150E power supplies are available in a 3" x 2" compact size with low no-load power consumption (<0.150W). These devices are IEC/EN/UL 60601-1 certified and comply with RoHS. The VGSM-150E and VOFM-150E power supplies operate at -20°C to 70°C (with derating) temperature range with chassis mounting. The protection features include short-circuit and overvoltage protection.

Features

  • Power:
    • 100W with natural convection
    • 150W with forced air cooling
  • Protections:
    • Short-circuit protection
    • Over-power protection
    • Overvoltage protection
  • 3”x2” compact size, industrial design
  • IEC/EN/UL 60601-1 certified
  • -20°C to 70°C (with derating) operating temperature range
  • 2 x MOPP (BF rated)
  • Main output power ON LED indicators
  • Low no-load power consumption (<0.150W)
  • Chassis mounting
  • RoHS compliant

Specifications

  • 90VAC to 264VAC input voltage range
  • 47Hz to 63Hz frequency range
  • 2A current at 115VAC/50Hz
  • 100A inrush current at 230VAC, cold start
  • 10ms hold-up time
  • 75kHz to 90kHz switching frequency range at full load
  • 10% to full load deviation recovery time <20mS 10% maximum transient response

Temperature Derating Curve

Performance Graph - CUI Inc VGSM-150E & VOFM-150E Medical Power Supplies
Published: 2025-08-19 | Updated: 2025-11-27