Amphenol CONEC Hybrid Connectors
Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.Features
- Combines power supply and data transmission
- Mechanical coding with visual color-marking
- 1, 2, and 3 coding
- Optional housing
- Axial configuration
Applications
- Small DC drives
- Powerful servo drives
Specifications
- 0, 2, or 4 poles
- Number of poles power
- 2+PE, 3+PE, 4+PE, 3+PE+2 (B17)
- 4+PE, 3+PE+2 (B23)
- 4A current rating for data contacts
- 50VAC/DC rated voltage for data contacts
- IP67 protection
- Bayonet-locking design
Published: 2024-10-01
| Updated: 2024-10-07