C&K Switches PTS526 Tactile Switches
C&K Switches PTS526 Tactile Switches are small, low profile, surface mount tactile switches. These 5.2mm x 5.2mm switches feature various configurations with 4 different heights, and 3 different actuation forces. C&K Switches PTS526 Tactile Switches feature life cycles up to 1000k, making them suitable for a variety of general usage applications such as high-end consumer, IoT, and medical devices. Optional ground pin configuration offers additional protection from ESD.Features
- 5.2mm x 5.2mm footprint
- 0.8mm, 1.5mm, 1.7mm, and 2.0mm height configurations
- 160gf, 250gf, and 320gf
- Up to 1000k life cycles
- Ground pin configuration available
Applications
- Home automation
- IoT
- Consumer controls
- Cleaning robots
- Medical devices
- High-end consumer digital appliances
Specifications
- Momentary action
- SPST N.O.
- J and G type SMT terminals
- 0.25mm ±0.1mm travel distance
Part Number Code
Published: 2022-03-22
| Updated: 2022-03-29