C&K Switches KSC11 SMD Sealed Tact Switches
C&K Switches KSC11 SMD Sealed Tact Switches utilize a hard actuator and offer a high tactile ratio without sacrificing durability (up to 3 million cycles). These IP67-rated switches are available in a 6mm x 6mm size with a standard height of 3.6mm with actuation force options from 1.6N to 5N. The C&K Switches KSC11 SMD Sealed Tact Switches feature a 1VA maximum power, 0.02VAC to 32VAC range, and a 1mA to 50mA current range in an operating temperature range from -40°C to +85°C. Applications include gaming, drones, industrial, medical, high-end consumer, and avionics.Features
- Hard actuator
- Long life
- Positive tactile feeling
- SPST NO contact form
- J-form lead terminations
- Round actuator
- Normally open function
- IP67 sealed
- Surface mount
- RoHS compliant
Applications
- Gaming
- Drones
- Industrial
- Medical
- High-end consumer
- Avionics
Specifications
- 1VA maximum power
- 0.02VAC to 32VAC range
- 1mA to 50mA current range
- 250VRMS dielectric strength
- ≤100mΩ contact resistance
- 1000MΩ insulation resistance
- ≤5ms bounce time
- 1.6N to 5N operating force range
- 1M to 3M life cyles
- Silver-plated contacts
- -40°C to +85°C operating temperature range
Published: 2022-06-27
| Updated: 2025-07-16