C&K Switches KSC DCT Sealed Tactile Switches

C&K Switches KSC DCT Sealed Tactile Switches feature a soft actuator with a 3.5mm or 5.2mm height and a single pole double throw (SPDT) function. These momentary action tactile switches are designed to give users a positive tactile feeling and offer IP67 protection sealing, a lifespan of 300,000 cycles, and a 6.2mm x 6.2mm footprint. The SMT switches have an operating force of 4.75N ±1.25N and a choice of a J-bend or gullwing (G) termination. C&K Switches KSC DCT Sealed Tactile Switches are ideally suited for transportation applications, medical equipment, industrial electronics, and consumer products.

Features

  • Designed to give users a positive tactile feeling
  • Soft actuator, 3.5mm or 5.2mm high
  • SPDT NC-NO function
  • Momentary action
  • J-bend or gullwing (G) terminations
  • Surface mount
  • Lead-free reflow soldering process
  • Tape-and-reel package available

Applications

  • Transportation
  • Medical equipment
  • Industrial electronics
  • Consumer products

Specifications

  • IP67 protection sealing
  • 3.5mm or 5.2mm actuator height
  • 6.2mm x 6.2mm footprint
  • 4.75N ±1.25N operating force
  • 300,000 cycles electrical life
  • -40°C to +85°C operating temperature range

Videos

Published: 2024-07-25 | Updated: 2024-12-12