Littelfuse 823A Surface Mount Fuses

Littelfuse 823A Surface Mount Fuses are AEC-Q200-qualified, high-voltage-rated fuses (1000VDC maximum voltage rating) with high interrupting ratings. These fuses are the SMD equivalent/version of the through-hole 5x20 high-voltage fuses. The 823A surface mount fuses operate at -40°C to 125°C temperature range and are lead-free, halogen-free, and Pb-free. Typical applications include automotive fuel cell cooling systems, Battery Management Systems (BMS), HV DC/DC converters, LCD inverters, white goods, power supplies, and Battery Disconnect Units (BDUs).

Features

  • AEC-Q200 qualified
  • High-reliability solderless fuse
  • 1000VDC maximum voltage rating
  • -40°C to 125°C operating temperature range
  • Compatible with lead-free solder and higher temperature profiles
  • Halogen-free and Pb-free part fuse

Applications

  • Automotive - fuel cell cooling systems
  • Battery Management Systems (BMS)
  • HV DC/DC converters
  • LCD inverters
  • White goods
  • Power supplies
  • Battery Disconnect Units (BDU)

Performance Graph

Performance Graph - Littelfuse 823A Surface Mount Fuses

Dimension Diagram

Mechanical Drawing - Littelfuse 823A Surface Mount Fuses
Published: 2024-11-20 | Updated: 2025-02-03