Cincon CHB50W Half Brick Isolated DC/DC Converters
Cincon CHB50W Half Brick Isolated DC/DC Converters are single output DC-DC converters featuring 33W to 50W isolated output and a 300KHz switching frequency. The CHB50W Series has 4:1 wide input range and efficiency up to 87% as well as continuous short circuit protection all in a five-sided shielded metal case.Features
- Regulated outputs
- Continuous short circuit protection
- Five-sided shielded metal case
- Industrial standard half-brick size
- CE mark meets 2004/108/EC
- Safety meets UL60950-1, EN60950-1 and IEC60950-1
Specifications
- Isolated Output: 33W to 50W
- Efficiency: Up to 87%
- Input Range: 4:1
- Switching Frequency: 300KHz Typ.
- Input Voltage Range
- 24V: 9V to 36V
- 48V: 18V to 75V
- Input Surge Voltage (100ms Max.)
- 24V: 50VDC Max.
48V: 100VDC Max.
- 24V: 50VDC Max.
- Input Filter: Pi Type
- Voltage accuracy: ±1.0% Max.
- Transient Response: 25% Step Load Change <500µs
- External Trim Adj. Range: ±10%
- Temperature Coefficient: ±0.03%/°C
- Short Circuit Protection: Continuous
- Line/Load Regulation: ±0.2% Max.
- Over Voltage Protection Trip Range: 115% to 140%
- Current Limit: 110% to 160% Nominal Output
- Start-Up Time: 5ms Typ.
- Isolation voltage: 1500VDC Min.
- Isolation Resistance: 107Ω Min.
- Isolation Capacitance: 1000pF Typ.
- Temperature Range
- Operating: -40°C to +100°C
- Storage: -55°C to +105°C
- Thermal Shutdown, Case Temperature: +100°C Typ.
- Humidity: 95% RH Max. Non-Condensing
- Dimensions: 2.28" x 2.40" x 0.50" (57.9mm x 61.0mm x 12.7mm)
- Case Material: Aluminum
- Weight: 94g
Published: 2016-01-29
| Updated: 2022-03-11