Stewart Connector / Cinch Connectivity Solutions Cat6 & Cat6a Multi Axis Punch Down Plugs
Stewart Connector / Cinch Cat6 and Cat6a Multi Axis Punch Down Plugs feature an IP20 rated, 22AWG to 26AWG wire gauge range, and are suitable for use in 1G Base-T networks. These punch-down plugs have a termination option with a top, bottom, or side entry and offer an easy-to-use color-coded conductor pre-load wire manager. Cat6 and Cat6a plugs accept an overall cable OD of 6mm to 8mm and offer time-saving solutions for unique Ethernet connections. Stewart Connector / Cinch Cat6 and Cat6a Multi Axis Punch Down Plugs are ideal for compression strain relief and Power Over Ethernet applications.
Features
- The Multi Axis Punch Down Plugs are designed for quick and easy field terminations
- The Cat6 punch-down plug is suitable for use in 1G Base-T networks, and the Cat6a for 10G Base-T networks
- Contact designed for use on solid or stranded conductor cable
- 50 micro-inches of gold plating on contacts for increased cycle life
- Easy to use color-coded conductor pre-load wire manager
- Terminates 22-26 AWG cable with a diameter over the insulation of up to 1.6 mm (.063”)
- Accepts an overall cable OD of 6mm (.236in) to 8mm (.315in)
- IP20 rated
Published: 2019-12-04
| Updated: 2026-01-15