Johnson / Cinch Connectivity Solutions SMP3 Adapters & Connectors
Johnson / Cinch Connectivity Solutions SMP3 Adapters and Connectors offer high-frequency ratings up to 67GHz and a miniaturized size that is 30% smaller than SMPM. The SMP3 series includes both adapters and connectors, and the bullet adapters are used to support the SMP3 standard and are used with 3 connections. These adapters and connectors feature a variety of configurations: 1.85mm, 2.4mm, and 2.92mm. Johnson / Cinch Connectivity Solutions SMP3 Adapters and Connectors are ideal for applications with high shock and vibration, as the bullet helps compensate for radial and axial misalignment.Features
- SMP3 Connectors
- High frequency
- Miniaturized
- Floating bullet
- Push-on
- SMP3 Adapters
- Jack-to-jack (female-to-female) design
- Used with 3 connectors
- Supports SMP3 standard
Applications
- High shock
- High vibration
Published: 2022-08-12
| Updated: 2023-01-09