Chemi-Con MZL Aluminum Electrolytic Capacitors

Chemi-Con MZL Aluminum Electrolytic Capacitors offer a 6.3V to 50V rated voltage range, low Equivalent Series Resistance (ESR), and low impedance. These SMD devices provide 5000 hours of endurance at +105°C with a nominal capacitance range of 100μF to 1500μF. MZL Aluminum Electrolytic Capacitors resist solvents and vibration and conform to AEC-Q200 and RoHS 2 requirements.

Features

  • Surface mount
  • Low ESR
  • Low impedance
  • Solvent resistant
  • Vibration-resistant structure
  • AEC-Q200 compliant
  • RoHS 2 compliant

Specifications

  • 5000h at +105°C endurance
  • 6.3V to 50V rated voltage range
  • 100μF to 1500μF nominal capacitance range
  • -55°C to +105°C temperature range

Dimensions (mm)

Chart - Chemi-Con MZL Aluminum Electrolytic Capacitors
Published: 2020-02-25 | Updated: 2024-03-29