Carling Technologies Switches & Controls
Carling Technologies Switches and Controls, including the L, LT, LTA, LTG, LW, TG, and Tippette series, offer a modular approach to control system design. With features like sealed actuators, multi-position toggles, and customizable illumination, these components are engineered for demanding environments. The LTG series, for example, integrates snap-in mounting and LED backlighting, while the LW series combines two switches into a single self-contained unit for effortless control of both wash and wipe functions. Carling Technologies Switches and Controllers are compatible with a wide range of panel thicknesses and electrical loads, making them suitable for marine, transportation, and industrial applications.Features
- L Series
- Snap-in design
- Various colors and illumination available
- Broad choice of actuator styles, colors, and lenses
- LT Series
- Illuminated design
- Up to three-color lighting sequences from a single lamp
- Neoprene bushing seals for dust and moisture protection
- LTA Series
- Traditional styling with self-cleaning contacts
- Integrated wire leads
- Various actuator choices
- LTG/TG Series
- All nylon construction
- Snap-in mounting
- Illuminated version available (LTG)
- LW Series
- Combines two switches into one unit
- Continuous low and high-speed wiper positions
- Six intermittent delay intervals
- Push-to-wash button
- LED night-light indicator
- Tippette Series
- Traditonal rocket style
- Sealed and unsealed versions
Applications
- L Series
- Construction
- Agriculture
- On-highway
- LT Series
- Marine
- Transportation
- LTA Series
- Appliances
- HVAC
- Transportation
- Commercial food
- Medical
- LTG/TG Series
- HVAC
- On-highway
- Commercial food
- Medical
- LW Series
- On/off-highway
- Agricultural
- Construction
- Tippette Series
- General-purpose
- Commercial food
- Recreational vehicles
Specifications
- L Series
- 1 to 2 poles
- .4A to 20A current range
- 125VAC to 250VAC voltage range
- 12VDC to 24VDC voltage range
- LT Series
- 1 to 2 poles
- 10A to 15A current range
- 125VAC, 250VAC voltage ratings
- 12VDC to 28VDC voltage range
- LTA Series
- 1 pole
- 10A to 15A current range
- 125VAC to 250VAC voltage range
- 6VDC to 24VDC voltage range
- LTG/TG Series
- 1 to 2 poles
- 5A to 15A current range
- 125VAC to 250VAC voltage range
- 6VDC to 28VDC voltage range
- LW Series
- 2 poles
- 1A to 8A current range
- 14VDC to 28VDC voltage range
- Tippette Series
- 1 to 4 poles
- 10A to 20A current range
- 125VAC to 250VAC voltage range
- 12VDC to 30VDC voltage range
Videos
Datasheets
Published: 2023-10-31
| Updated: 2025-06-12