Bud Industries Style L Utiliboxes
Bud Industries Style L Utiliboxes are ideal for switch boxes, control boxes, alarm systems, or any application requiring an inexpensive plastic wall- or panel-mounted enclosure. These Utiliboxes are available in four sizes (ranging from 3.12" x 2.10" to 3.11" x 3.13") and constructed of flame-retardant ABS plastic with a UL94V-O flammability rating. Bud Industries Style L Utiliboxes include molded-in mounting brackets, horizontal PCB mounting bosses, and close-fitting, interlocking screw-on and assembly hardware. The fine-textured black finish is suitable for silk-screening or pad printing. These Utiliboxes have a suggested service temperature of -20°C to +70°C.Features
- Flame-retardant ABS plastic with UL94V-O flammability rating
- -20°C to +70°C suggested service temperature range
- Comes with close-fitting, interlocking screw-on and assembly hardware
- Horizontal PCB mounting bosses
- Molded-in mounting brackets
- Fine-textured black finish is suitable for silk-screening or pad printing
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Color | Length | Width | Height |
|---|---|---|---|---|---|---|
| CU-1933-MB | ![]() |
Enclosures, Boxes & Cases Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.6 In) | Black | 3.12 in | 2.13 in | 1.58 in |
| CU-1931-MB | ![]() |
Enclosures, Boxes & Cases Utilibox Style L Plastic Utility Box (3.1 X 2.1 X 1.1 In) | Black | 3.12 in | 2.1 in | 1.07 in |
| CU-1935-MB | ![]() |
Enclosures, Boxes & Cases Utilibox Style L Plastic Utility Box (3.1 X 3.1 X 1 In) | Black | 3.11 in | 3.1 in | 0.95 in |
| CU-1937-MB | ![]() |
Enclosures, Boxes & Cases Utilibox Style L Plastic Utility Box (3.1 X 3.1 X 1.6 In) | Black | 3.11 in | 3.13 in | 1.56 in |
Published: 2010-08-05
| Updated: 2022-03-11