Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors

Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors are low-capacitance single bidirectional high-speed protection components designed to protect against faults caused by short circuits, AC power cross, induction, and lightning surges. Bourns TBU-CA-Q High-Speed Protectors monitor the current in the system circuit with the MOSFET detection circuit triggering to provide an effective barrier from large voltages or currents during surge events. TBU-CA-Q offers 250V to 850V peak impulse voltage withstand with a duration of less than 10ms. This AEC-Q101-compliant series also features a 100Vrms to 425Vrms continuous AC RMS voltage range.

eBook

Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors

Features

  • Superior circuit protection
  • Overcurrent and overvoltage protection
  • Blocks surges up to rated limits
  • High-speed performance
  • Small SMT package
  • RoHS and AEC-Q101 compliant

Applications

  • Voice / VDSL cards
  • Protection modules and dongles
  • Process control equipment
  • Test and measurement equipment
  • General electronics

Specifications

  • 250V to 850V peak impulse voltage
  • 100VAC to 425VAC continuous voltage
  • -55°C to +125°C operating temperature range
  • ±2kV HBM ESD protection per IEC 61000-4-2

Schematic

Schematic - Bourns TBU-CA-Q AEC-Q101 TBU® High-Speed Protectors
Published: 2020-09-21 | Updated: 2026-01-19