Bourns HCTSM110102HAL High Clearance/Creepage Transformer
Bourns HCTSM110102HAL High Clearance and Creepage Transformers are push-pull isolation transformers that provide reinforced insulation with a working voltage up to 1200V and a creepage/clearance distance of 11mm+. The HCTSM110102HAL also features 5000VAC Hi-Pot, up to 250mA in parallel output, and a partial discharge test level at 1600V Ut. These Bourns high-reliability transformers are AEC-Q200-compliant, automotive-grade, and designed for isolation power supplies using Texas Instruments SN6501 and SN6505B transformer drivers.
Features
- Up to 1200VDC working voltage
- 5000VAC, 1mA, 60s Hi-Pot
- Reinforced insulation
- >1mm clearance/creepage distance
- Overvoltage Category II, Pollution Degree 2, up to 4km above sea level
- IEC 60664-1 and IEC/UL 62368-1
- AEC-Q200 compliant
- RoHS compliant
Applications
- Battery management systems (BMS)
- Energy storage systems (ESS)
- High-voltage/high-current DC meters
- CAN interface digital input modules
- RS-485 and RS-232 isolation
- Isolation power supplies using TI SN6501 and SN6505B
Specifications
- 80μH minimum primary inductance
- 5.0μH maximum leakage inductance
- 2.0±3% turns ratio
- -40°C to +125°C operating temperature range
- DC resistance (DCR)
- 0.18Ω maximum (1-2, 3-4)
- 0.25Ω maximum (6-5, 8-7)
Schematic
Dimensions
Published: 2026-02-25
| Updated: 2026-02-25