Bourns AC4842R Air Coil Inductors
Bourns AC4842R Air Coil Inductors offer a 150MHz test frequency, ±10% tolerance, and 22nH to 120nH inductance range. These inductors feature a surface-mount design and an epoxy cover that provides mechanical stability and is ideal for pick-and-place processes. Bourns AC4842R inductors have a high Q value and are suitable for radio transmitters, RF amplifiers, and tuning applications.Features
- High Q value, self-resonant frequency
- Tight tolerance
- Epoxy cover for mechanical stability and pick-and-place
- Surface-mount design
- RoHS compliant
Applications
- High-frequency TV and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning
Specifications
- 22nH to 150nH inductance range
- ±10% tolerance
- 100 minimum Q rating
- 150MHz test frequency
- 4.2mΩ to 33mΩ DC resistance
- 3A maximum rated current
- -25°C to +125°C operating temperature range
Published: 2023-12-04
| Updated: 2023-12-22