Signal Transformer / Bel DU & SU Step-Up or Step-Down Transformers
Signal Transformer / Bel DU and SU Industrial Grade Step-Up or Step-Down Transformers allow users to adapt voltages for worldwide applications. The transformers are designed to provide a multitude of step-up or step-down voltage configurations to accommodate various input voltages. The series has a power rating of 250VA to 10kVA and a 2500Vrms hipot dielectric strength. Signal Transformer / Bel DU and SU Transformers feature plated brass screw-type terminals and can be chassis or rack-mounted.
Features
- Plated brass screw-type terminals
- Higher insulation classes available
- Easily modified
- Adaptable voltage range
- Chassis or rack mount
Specifications
- Dual/tapped primaries
- Parallel connected (104V, 110V, 120V/50-500Hz)
- Series connected (208V, 220V, 230V, 240V)
- Dual/tapped secondaries
- DU series
- Parallel connected (104V, 110V, 120V/50-500Hz)
- Series connected (208V, 220V, 230V, 240V/50-500Hz)
- SU series
- Parallel connected (208V, 220V, 240V/50-500Hz)
- Series connected (416V, 440V, 460V, 480V/50-500Hz)
- DU series
- Power
- 250VA to 10kVA
- 500VA to 20kVA possible if used as auto-transformer
- 2500Vrms hipot dielectric strength
- Class B, 130°C insulation system
- DU-1, DU-2, and DU-3 are UL 5085-1, UL 5085-2 for construction, spacing, and insulation system
- RoHS and REACH compliant
DU Transformer
SU Transformer
Published: 2020-02-10
| Updated: 2026-04-09