Bel Power Solutions PFS1200 Front-End Power Supplies

Bel Power Solutions PFS1200 Front-End Power Supplies are DSP-controlled, highly efficient, 1200W devices incorporating state-of-the-art technology. These power factor corrected (PFC) power supplies use an interleaved forward converter topology with an active clamp and synchronous rectification to reduce component stresses, increasing system reliability and high efficiency. The PFS1200 series offers a wide input voltage range, parallel operation with active digital current sharing, and an I2C communication interface for control, programming, and monitoring with PSMI and power management bus protocols. The always-on standby output provides power to external power distribution and management controllers, while status information is provided with a front-panel LED. Cooling is managed by a fan controlled by the DSP controller. 

Bel Power Solutions PFS1200 Front-End Power Supplies offer a small form factor that measures 54.5mm x 40mm x 228.6mm (2.15" x 1.57" x 8.98") and display the CE-Mark for the European Low Voltage Directive (LVD). Ideal applications include high-performance servers, routers, and switches.

Features

  • Common
    • Hot-plug capable
    • Parallel operation with active digital current sharing
    • Small form factor with 54.5mm x 40mm x 228.6mm dimensions (2.15" x 1.57" x 8.98")
    • I2C communication interface for control, programming, and monitoring with PSMI and power management bus protocols
    • 256B of EEPROM for user information
    • OK and fail status LEDs with fault signaling
  • DC/DC power supplies
    • High efficiency, typical 94% efficiency at half load
    • Wide -40VDC to -72VDC input voltage range
    • Always-on 12V standby output (option for 3.3V/5V standby output available)
    • Overvoltage and overcurrent protection
  • AC/DC power supplies
    • High efficiency, meets 80Plus Platinum efficiency requirement
    • Universal 90VAC to 264VAC input voltage range
    • 180VDC to 400VDC high voltage DC input
    • Always-on 24W standby output (12V/2A)
    • Digital controls for improved performance
    • High-density design: 39W/in3
    • Overtemperature, output overvoltage, and overcurrent protection
    • Digital inrush current control

Applications

  • High-performance servers
  • Routers
  • Switches
Published: 2020-08-10 | Updated: 2024-03-19