Antenova Abdita SMT Ceramic Antennas
Antenova Abdita SMT Ceramic Antennas operate on multiple ground plane sizes in all 2.4GHz applications, including BLUETOOTH®, Wi-Fi®, and ZigBee®. The antennas feature a wide, omnidirectional connectivity range due to a high 60.5% efficiency rating. Antenova Abdita SMT Ceramic Antennas offer a small clearance area on the PCB with only a 7mm x 7mm footprint area. The antennas are ideal for wearable devices, medical equipment, satellite navigation, portable navigation devices (PND), and wireless sensor network applications.Features
- All 2.4GHz applications
- BLUETOOTH, Wi-Fi, ZigBee, ISM
- Omnidirectional
- High efficiency
- De-tuning resistant
- Small clearance area
- RoHS compliant
Applications
- Wearable devices
- Fitness trackers
- Headsets
- Medical equipment with BLUETOOTH/Wi-Fi
- Satellite navigation
- PNDs
- Wireless sensor networks
Specifications
- 2400MHz to 2500MHz frequency range
- 2.8dBi peak gain
- -1.9dB average gain
- 60.5% average efficiency
- Linear polarization
- 50Ω impedance
- -40°C to +125°C operating temperature range
- -10°C to +40°C storage temperature range
- <0.1g weight
- 1mm x 0.5mm x 0.5mm dimensions
- 7mm x 7mm footprint area
Product Overview
Schematic
Published: 2023-10-26
| Updated: 2023-11-20