Analog Devices / Maxim Integrated MAX20019EVKIT/MAX20020EVKIT Evaluation Kits
Analog Devices Inc. MAX20019EVKIT/MAX20020EVKIT Evaluation Kits are fully assembled and tested PCBs that demonstrate the MAX20019 and MAX20020 dual step-down converters with integrated high-side and low-side MOSFETs. The Evaluation Kits are a high-efficiency power-conversion solution generating low-output voltage from the dual step-down converters. The OUT1 steps down up to 16V high input to 3.3V to provide the power to OUT2, while OUT2 steps down the OUT1 voltage to 1.8V. The 3.2MHz switching-frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The ADI MAX20019EVKIT/MAX20020EVKIT Evaluation Kits feature on/off jumper controls to enable/disable OUT1 and OUT2.Features
- 3.5V to 16V operating supply voltage
- 5V, 3.3V, 3.0V, and 2.8V options at 500mA
- Synchronous step-down converter (OUT1)
- 1.8V, 1.5V, 1.2V, and 1V Options at 500mA
- Synchronous step-down converter (OUT2)
- 3.2MHz operation minimizes system solution size
- Minimized external components
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive point-of-load
- Surround-view camera power supplies
Published: 2019-11-04
| Updated: 2023-05-03