Analog Devices / Maxim Integrated MAXM20343EVKIT/MAXM20344EVKIT Evaluation Boards
Analog Devices MAXM20343EVKIT / MAXM20344EVKIT Evaluation Boards provide a proven design for evaluating the performance of the MAXM20343 / MAXM20344 modules. Each module operates over an input range from 0.5V to 5.5V and delivers up to 2.5W output power. The modules are configured to demonstrate optimum performance and component sizes in the evaluation boards.The Analog Devices MAXM20343 module is configured for a 3.3V output, delivering up to 2.5W, over a 0.5V to 5.5V input range. The MAXM20344 module is configured for a 5V output, delivering up to 2.5W, over a 0.5V to 5.5V input range. The evaluation boards feature fixed soft-start, INGOOD, and PGOOD signals.
Features
- 0.5V to 5.5V input range
- MAXM20343 offers high 94% efficiency (VIN = 3.3V, VOUT = 3.3V, IOUT = 300mA)
- MAXM20344 offers high 94.5% efficiency (VIN = 3.3V, VOUT = 5V, IOUT = 300mA)
- Fixed 32ms soft-start time
- INGOOD and PGOOD outputs with a pullup resistor to the respective OUT
- Low-profile, surface-mount components
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- One 0.5V to 5.5V DC, 2A power supply
- Digital multimeters (DMM)
- Load resistors capable of sinking up to 0.75A at 3.3V, and 0.5A at 5V
Applications
- Industrial sensors
- Low-power WAN
- Wearables and IoT
Board Layout
Published: 2025-01-10
| Updated: 2025-01-15