Analog Devices Inc. EVAL-AD4080-FMC Evaluation Kit

Analog Devices Inc. EVAL-AD4080-FMC Evaluation Kit demonstrates the AD4080's capabilities within the ACE Software environment. Analog Devices Inc. EVAL-AD4080-FMC kit offers access to key features like LVDS data output, ADC configuration via SPI, and the flexibility to generate 1.1V regulated supply rails internally or externally. It supports sampling rates ranging from 1.25MSPS to 40MSPS.

Features

  • Full-featured evaluation board for the AD4080
  • Analysis | Control | Evaluation (ACE) Software plug-in available for device configuration, data capture, and performance evaluation
  • Flexible analog front-end
  • Onboard power solution and precision reference
  • Onboard clock generation circuitry with sampling frequency control via the ACE Software
  • FMC compatible

Kit Contents

  • EVAL-AD4080-FMCZ evaluation board
  • Micro-SD memory card with SD adapter
  • System board boot software and Linux OS

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-AD4080-FMC Evaluation Kit
Published: 2024-06-26 | Updated: 2024-07-23