Analog Devices Inc. ADM2895E/ADM2895E-1 RS-485 Transccievers

Analog Devices ADM2895E/ADM2895E-1 Half-Duplex RS-485 Transceivers are 5.7kVRMS signal and power isolated RS-485 transceivers with ±60V fault protection on the RS-485 A and B pins. These devices are designed for balanced transmission lines and comply with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E). The devices can pass radiated emissions testing to the EN 55032 Class B standard with a margin on a 2-layer printed circuit board (PCB) with high-frequency decoupling capacitors and two small external 0402 ferrites on isolated power and ground pins. The device features an integrated, low electromagnetic interference (EMI), isolated DC-to-DC converter, eliminating the need for an external isolated power supply. The isolation barrier protects system-level electromagnetic compatibility (EMC) standards. The ADM2895E/ADM2895E-1 devices are suitable for applications that require reinforced insulation against working voltages of 400VRMS and 566VDC for the device's lifetime. The devices are protected against ±4kV contact IEC 61000-4-2 and ±15kV human body model (HBM) electrostatic discharge (ESD) events on the RS-485 A and B pins and ±8kV contact IEC 61000-4-2 ESD across the barrier without latch-up or damage.

The Analog Devices ADM2895E/ADM2895E-1 feature overvoltage protection on the RS-485 A and B pins to withstand up to ±60V DC or AC peak to the transceiver side GND2. This feature allows for robust protection against transients and accidental connection to ±12V or ±24V power supplies. The common-mode range of the device is extended to ±25V for applications with large ground offsets and long cable runs.

The ADM2895E/ADM2895E-1 are half-duplex transceivers. The ADM2895E has a reduced slew rate with a 250kbps speed for operation over long cable runs with lower emissions. The ADM2895E-1 has a high 20Mbps data rate for maximum data transfer. The high-differential output voltage makes these devices suitable for PROFIBUS® nodes when the VISO supply is configured for 5V. Two primary supplies allow different supply voltages for the logic pins (VIO: 1.7V to 5.5V) and the isolated supply input (VCC: 3.0V to 5.5V). The ADM2895E/ADM2895E-1 are available in the industry standard 28-lead, wide body, standard SOIC_W package with 8.3mm creepage and clearance.

Features

  • 5.7kVRMS isolated half-duplex RS-485/RS-422 transceiver
  • ±60V fault protection on RS-485 A and B pins
  • Low radiated emissions, integrated, isolated DC-to-DC converter
  • Meets EN 55032 Class B radiated emissions on a 2-layer PCB
  • Robust protection on the RS-485 A and B bus pins
    • ≥±4kV IEC 61000-4-2 ESD
    • ±10kV HBM ESD
    • ≥±4kV IEC 61000-4-4 EFT
  • Extended ±25V common-mode range
  • Two-speed options
    • ADM2895E - low-speed 250kbps for EMI control
    • ADM2895E-1 - high-speed 20Mbps data rate
  • Flexible power supplies
    • Primary input VCC supply of 3.0V to 5.5V
    • Primary logic VIO supply of 1.7V to 5.5V
    • VSEL pin to select isolated VISO supply of 5V (VCC > 4.5V) or 3.3V
  • PROFIBUS compliant for 5V VISO
  • Wide operating temperature range of -40°C to +105°C
  • High common-mode transient immunity of 250kV/μs
  • Short-circuit, open-circuit, and floating input receiver fail-safe
  • Supports >224x bus nodes (112kΩ receiver input impedance)
  • Full hot-swap support (glitch-free power-up/power-down)
  • Safety and regulatory approvals
    • IEC 60747-17 (pending) with reinforced VIORM = 566VPEAK
    • UL 1577 (pending) with VISO = 5700VRMS for 1 minute
    • IEC/EN/CSA 62368-1 (pending)
    • IEC/EN/CSA 61010-1 (pending)
    • IEC/CSA 60601-1 (pending)
    • GB 4943.1 (pending)
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • 8.3mm creepage and clearance in standard pinout

Applications

  • Heating, ventilation, and air conditioning (HVAC) networks
  • Industrial field buses
  • Building automation
  • Utility networks
  • Energy meters

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADM2895E/ADM2895E-1 RS-485 Transccievers
Published: 2025-05-30 | Updated: 2025-06-11