Amphenol Times Microwave Systems TFLEX® Flexible Low Loss Cables

Amphenol Times Microwave Systems TFLEX® Flexible Low Loss Cables offer a 34GHz to 60GHz maximum frequency range, 50Ω impedance rating, and 1.5kV to 1.9kV operating voltage. These cables feature an FEP jacket that provides excellent protection in corrosive environments and a flexible nature that eliminates the need for hand or precision machine bending. The TFLEX series uses standard solder-on connectors and meets all MIL-DTL-17 requirements. Amphenol TFLEX Flexible Low Loss Cables are ideal for microwave interconnects and are a flexible alternative to semi-rigid cables.

Features

  • Meets all MIL-DTL-17 requirements
  • Excellent shielding effectiveness
  • Low passive intermod (PIM)
  • Uses standard solder-on connectors

Applications

  • Microwave interconnects
  • Flexible alternative to semi-rigid cables

Construction

Amphenol Times Microwave Systems TFLEX® Flexible Low Loss Cables
Published: 2021-01-18 | Updated: 2025-03-24