Amphenol PCD Velok™ Heavy Duty Power Connectors

Amphenol PCD Velok™ Connectors are small, lightweight, compact, and easy-to-use rectangular connectors designed for low and medium-power applications. These power connectors are designed with a spring-loaded latch that makes the push/pull mating snap by simply pushing to lock/unlock the connection. This push lock mechanism provides convenient single-handed and toolless mating and decoupling. The positive lock indicator allows visual confirmation and helps the assembler easily identify if the connector is properly mated. The Velok power connectors feature a scoop-proof design that prevents the contacts from being bent or electrically shorted during mating. These Amphenol PCD Velok Connectors are primarily used in aerospace pressurized areas (such as lighting and cabin services applications) and other medium to harsh environments.

Features

  • Compact rectangular form factor
  • Push/pull mating
  • Scoop-proof design prevents contacts from being bent or electrically shorted during mating
  • Positive lock indicator helps the assembler to see if the connector is fully mated
  • Polyetherimide housing (Ultem) gives a wide operating range and chemical resistance
  • IP69 seal rating
  • Multiple keying positions reduce operator errors or mismating
  • Integrated boot ridge feature for tying off protective sheathing without adding backshells or saddle clamps

Connector Details

Amphenol PCD Velok™ Heavy Duty Power Connectors
Published: 2023-04-20 | Updated: 2024-08-28