Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors
Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.Features
- Designed for use in catheter assemblies
- Available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C
- Highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries
- Fast response times
- 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm) diameters come with a Kapton® sleeve
- 0.070" (1.78mm) diameter normally supplied with a molded plastic tip
Additional Resources
View Results ( 17 ) Page
| Part Number | Datasheet | Diameter | Length | Width | Tolerance |
|---|---|---|---|---|---|
| MA100GG103B | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.1 C |
| MA100GG103C | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.15 C |
| MA100GG103A | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.05 C |
| MA100BF103B | ![]() |
0.768 mm | 9.52 mm | 0.768 mm | 0.1 C |
| MA100BF103BN | ![]() |
0.768 mm | 9.52 mm | 0.768 mm | 0.1 C |
| MA100GG103BN | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.1 C |
| MA100GG103CN | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.15 C |
| MA100GG232CN | ![]() |
2.032 mm | 9.52 mm | 0.15 C | |
| MA100BF103A | ![]() |
0.768 mm | 9.52 mm | 0.768 mm | 0.05 C |
| MA100GG232C | ![]() |
2.03 mm | 9.52 mm | 2.03 mm | 0.15 C |
Published: 2015-01-15
| Updated: 2023-01-26