Amphenol FCI Cool Edge 1.00mm PCIe Connectors
Amphenol FCI Cool Edge 1.00mm PCIe Connectors are high-speed card edge connectors with 16Gb/s Gen 4 and 32Gb/s Gen 5 capabilities. These connectors feature a simple housing design with an overall reduced footprint, providing additional benefits over standard PCIe solutions. The slim design also saves space on the motherboard. These connectors provide good signal integrity performance at high speeds up to 32Gb/s. Amphenol FCI Cool Edge 1.00mm PCIe Connectors support mating boards that are 1.6mm thick.Features
- Supports speeds from 16Gb/s up to 25Gb/s and 32Gb/s
- Saves more space than standard PCIe solution
- Signal pin pitch at 1.00mm based on PCIe interface
- 1.1A/pin for power application
- 0.7A/pin for signal application
- Enhanced signal integrity using conductive plastic design
- Simple housing design allows vertical automated optical inspection (AOI)
- Contact pads extend outwards from the housing
- Supports board-to-board applications
Applications
- Communications
- Baseband
- Radio units
- Networking
- Commercial systems
- Data
- Server and storage systems
- High-end computing system
Specifications
- Contact resistance
- 30mΩ (maximum)
- 10mΩ (maximum) change after test
- 500V dielectric withstanding voltage
- 105°C ±2°C temperature life for 240hrs per EIA 364-17
Published: 2018-08-06
| Updated: 2023-08-08