Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors

Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors provide an increased IP68 rating (1.8m water for 1 hour, in mated condition) over Amphenol's standard ecomate Aquarius series. This increased environmental protection is achieved through the addition of the auto-locking Fathom Lock Coupling System, which offers significant time savings while ensuring an easy mating/unmating process of the plug to the receptacle, as verified by the tactile and audible clicking sound of the locking mechanism. To unmate, a simple 20° twist of the coupling ring on the plug separates the plug from the receptacle.

Features

  • IP68 and IP69K rated (in mated condition)
  • Numerous insert arrangements
  • Auto-locking, Fathom Lock function
  • Up to 45A/600V maximum amperage and voltage
  • -40°C to +125°C operating temperature range
  • Auto-locking coupling system
  • Thermoplastic, UL 94V-0 housing body
  • Machined, stamped and formed, and PCB contact types
  • 30AWG to 8AWG wire range (0.05mm2 to 10mm2)
  • Crimp, solder contact termination
  • NBR/silicone rubber sealing material
  • >500 mating cycles
  • No shielding
  • UL 94V-0 flammability rating
  • Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
  • 5000MΩ insulation resistance
  • UL ECBT2 approvals
  • RoHS compliant

Applications

  • Off-road
    • Mining
    • Railways
    • Marine
  • Instrumentation
    • Measurement
    • Water metering
  • Solar energy
    • Power
  • Building automation
    • HVAC
    • Lighting
    • Closed-circuit TVs
  • Telecom
    • Data infrastructure
    • Traffic control

Videos

How Fathom Lock Works

Infographic - Amphenol Sine Systems ecomate® Aquarius™ Fathom Lock Connectors
Published: 2023-06-16 | Updated: 2026-01-06