Amphenol Auxel Power Distribution Blocks & Connection Latches

Amphenol Auxel Power Distribution Blocks and Connection Latches are interconnection technologies mainly used in low-voltage distribution cabinets. This technology reduces fitting times, saves space, and allows easy identification of network phases. The power distribution blocks provide safe mounting on the DIN rail or directly screwed on the mounting plate. These blocks come in modular construction with 1 to 4-pole systems that can be built with several blocks. The connection latches are designed for 1P power distribution blocks and include a tin-plated surface with copper material. These power distribution blocks and connection latches are RoHS-compliant. Typical applications include industrial (motor drives), transportation (rail, automotive, and avionics), UPS, wind, smart grid, and electronics (data centers).

Features

  • Interconnection technology
  • Finger safe (IP20)
  • UL listed in some case
  • Time and space-saving
  • Safe mounting on the DIN rail or directly screwed on the mounting plate
  • Integrated, adjustable phase marking
  • Interchangeable marking

Applications

  • Industrial (motor drives)
  • Transportation (rail, automotive, and avionics)
  • UPS
  • Wind
  • Smart grid
  • Electronics (data centers)

Latches Dimension Diagram

Mechanical Drawing - Amphenol Auxel Power Distribution Blocks & Connection Latches

Power Distribution Blocks Dimension Diagram

Amphenol Auxel Power Distribution Blocks & Connection Latches
View Results ( 11 ) Page
Part Number Datasheet Description
38074AAXL 38074AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 175A
38038AAXL 38038AAXL Datasheet DIN Rail Terminal Blocks Connection latch for 1P PDB Part# 38020
38032AAXL 38032AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 160A
38020AAXL 38020AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 250A
38026AAXL 38026AAXL Datasheet DIN Rail Terminal Blocks Connection latch for 1P PDB Part# 38019
38049AAXL 38049AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 80A
38076AAXL 38076AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 125A
38019AAXL 38019AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 400A
38041AAXL 38041AAXL Datasheet DIN Rail Terminal Blocks 1P - Power Distribution Block - 125A
38075AAXL 38075AAXL Datasheet DIN Rail Terminal Blocks 3P - Power Distribution Block - 125A
Published: 2025-02-25 | Updated: 2025-03-25