TE Connectivity / Alcoswitch ISE & IKE Selector Switches

TE Connectivity's (TE) / Alcoswitch ISE and IKE Selector Switches are versatile and durable control devices used in various electrical circuits and machinery. These switches enable users to manually select different operating modes or control outputs by rotating the switch to various positions. Available in multiple configurations, these selector switches provide a reliable method for controlling equipment, managing processes, and toggling between functions. TE / Alcoswitch Selector Switches are ideal for industrial machinery, control panels, power generation, building management systems, and marine and offshore equipment.

Features

  • Snap mounting for compact contact blocks
  • Stackable design for contact block
  • Screw mounting for panels
  • Multiple configurations available
  • 3 types of actuator heads

Applications

  • Industrial machinery and equipment
  • Control panels and instrumentation
  • Process automation systems
  • Power generation and distribution
  • Building management systems
  • Marine and offshore equipment
  • Automotive and transportation systems

Specifications

  • IP65 protection rating
  • Non-illuminated type
  • 100,000 minimum cycles of mechanical life
  • 230VAC rated voltage
  • 600VAC-rated insulation voltage
  • 100MΩ insulation resistance
  • -30°C to +60°C operating temperature range
  • 0.8Nm recommended tightening torque

Dimensions - MM

Published: 2024-11-15 | Updated: 2024-12-06