Analog Devices Inc. MAX98050 Evaluation System (MAX98050EVSYS)
Analog Devices MAX98050 Evaluation System (MAX98050EVSYS) is a demonstration and development platform for the MAX98050 Audio CODEC. The MAX98050 is a low-power, high-performance audio CODEC with integrated low-latency digital filters for wireless hearables, headsets, and headphones. The MAX98050EVSYS comprises two MAX98050 Development Boards: the Audio Interface Board III (AUDINT3), the Dual EVKit Adapter Board, and a USB cable. In addition to the hardware, the MAX98050 Evaluation Software and Hearable Sound Studio Basic software are available for download.The ADI MAX98050 Evaluation System can be configured as a Mono Hardware Setup using a single development board or as a Stereo Hardware Setup using two development boards. MAX98050 supports standard I2S, left-justified, and TDM digital audio interfaces, as well as I2C for control.
The AUDINT3 board provides all of the necessary supply voltages for the proper operation of the MAX98050 evaluation system. Also, the AUDINT3 provides the USB-to-PCM and USB-to-I2C interfaces that are needed to evaluate the system.
Features
- Complete hardware system with easy setup, no tools or special equipment required
- MAX98050 development boards
- Pre-mounted MAX98050 Audio Codec in a WLP36 package
- Three digital microphone (DMIC) inputs
- Three analog microphone (AMIC) inputs
- Standard 3.5mm mono headphone output
- Audio interface board with USB-to-PCM and USB-to-I2C interfaces
- Dual EVKit adapter board allows both MAX98050 development boards to connect to the Audio interface board
- Easy-to-use, Microsoft Windows-based GUI software
- MAX98050 evaluation software provides complete access to all hardware registers
- Hearable Sound Studio Basic for digital filter design and acoustic hardware evaluation
Applications
- True wireless hearables and headsets
- Stereo BLUETOOTH® headsets and headphones
- Mono BLUETOOTH earpieces
- PSAP devices and hearing assist devices
- VR/AR headsets and head-mounted devices
Kit Contents
- 2x MAX98050 development boards
- Audio Interface Board III (AUDINT3)
- Dual EVKit adapter board
- Micro-USB cable
Software
The ADI MAX98050 Evaluation Software provides complete access to all hardware registers, using an easy-to-use Graphic User Interface (GUI). The Hearable Sound Studio Basic Software facilitates the tuning of the onboard 5-band playback equalizer, digital filter channels, and digital filter dynamic range compression (DRC).
Mono Hardware Setup
Stereo Hardware Setup