The elbow connector design of Anglissimo plugs allows the user to adjust and position the connector in an efficient way to prevent cable snagging. Each Anglissimo connector can be orientated during its assembly and enables eight positions. The connector then remains securely positioned in its orientation.
Features
- Eight angles in one plug
- Push-Pull self-latching
- Multipole 2 to 32 contacts
- Various keying options
- Nine color options
- Cable clarity
- Clean design
- Reduces operating failures caused by stressed cables
- -55°C to +250°C temperature range
- Solder or crimp
- Shielding
- >75dB at 10MHz
- >40dB at 1Ghz
- IP50/IP68 environmental protection
- For 1mm to 9.9mm cable diameters
Dimensions
Published: 2017-02-17
| Updated: 2026-02-09