KEMET FC & FCR Series Supercapacitors
KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.Features
- Also known as Electric Double Layer Capacitors (EDLCs)
- Surface mount without a holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free and RoHS compliant
- 3.5VDC to 5.5VDC operational voltage range
- -25°C to 70°C wide temperature range
Datasheets
View Results ( 15 ) Page
| Part Number | Datasheet | Capacitance | Voltage Rating DC | ESR | Tolerance | Length | Width | Height | Diameter | Orientation | Packaging | Termination Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FC0V104ZFTBR24 | ![]() |
100000 uF | 3.5 VDC | 50 Ohms | - 20 %, + 80 % | 5.5 mm | 10.8 mm | 5.5 mm | 10.5 mm (0.413 in) | Vertical | Reel | SMD/SMT | Y |
| FC0H473ZFTBR24 | ![]() |
47000 uF | 5.5 VDC | 50 Ohms | - 20 %, + 80 % | 5.5 mm | 10.8 mm | 5.5 mm | 10.5 mm (0.413 in) | Vertical | Reel | SMD/SMT | Y |
| FCS0H104ZFTBR24 | ![]() |
100000 uF | 5.5 VDC | 100 Ohms | - 20 %, + 80 % | 5.5 mm | 10.8 mm | 5.5 mm | 10.7 mm (0.421 in) | Vertical | Reel | SMD/SMT | Y |
| FCS0H473ZFTBR24 | ![]() |
47000 uF | 5.5 VDC | 100 Ohms | - 20 %, + 80 % | 10.8 mm | 5.5 mm | 10.7 mm (0.421 in) | Vertical | Reel | SMD/SMT | Y | |
| FCS0V474ZFTBR24 | ![]() |
470000 uF | 3.5 VDC | 50 Ohms | - 20 %, + 80 % | 8.5 mm | 10.8 mm | 8.5 mm | 10.7 mm (0.421 in) | Vertical | Reel | SMD/SMT | Y |
| FC0H104ZFTBR24 | ![]() |
100000 uF | 5.5 VDC | 25 Ohms | - 20 %, + 80 % | 5.5 mm | 10.8 mm | 5.5 mm | 10.5 mm (0.413 in) | Vertical | Reel | SMD/SMT | Y |
| FC0H105ZFTBR44-SS | ![]() |
1 F | 5.5 VDC | 7 Ohms | - 20 %, + 80 % | 10.5 mm | 21.6 mm | 10.5 mm | 21 mm (0.827 in) | Vertical | Reel | SMD/SMT | Y |
| FC0H224ZFTBR24 | ![]() |
220000 uF | 5.5 VDC | 25 Ohms | - 20 %, + 80 % | 8.5 mm | 10.8 mm | 8.5 mm | 10.5 mm (0.413 in) | Vertical | Reel | SMD/SMT | Y |
| FC0H474ZFTBR32-SS | ![]() |
470000 uF | 5.5 VDC | 13 Ohms | - 20 %, + 80 % | 9.5 mm | 16.3 mm | 9.5 mm | 16 mm (0.63 in) | Vertical | Reel | SMD/SMT | Y |
| FC0V224ZFTBR24 | ![]() |
220000 uF | 3.5 VDC | 25 Ohms | - 20 %, + 80 % | 5.5 mm | 10.5 mm (0.413 in) | Vertical | Reel | SMD/SMT | Y |
Published: 2013-09-23
| Updated: 2024-08-13