When Silicon Carbide (SiC) semiconductors are used as switches, the overall system efficiency is improved by permitting higher operating temperatures and switching frequencies while maintaining high reliability. Infineon’s 1200V SiC MOSFET module family delivers superior gate-oxide reliability, which is allowed by its state-of-the-art trench design.
These power modules are packaged in industry standard EASY packages that can be tailored to different application needs and are available in a wide range of RDSon levels and circuit configurations such as 3-level, half-bridge, or six-pack. All EasyPACK™ and EasyDUAL™ MOSFET power modules can be ordered with pre-applied Thermal Interface Material (TIM), and additional features are offered. The Easy modules with a high-performance aluminum nitride (AlN) ceramic especially improve the thermal performance of RthJH.
The advantages of wide-bandgap silicon carbide (SiC) semiconductors emerge from their higher breakthrough electric field, more significant thermal conductivity, higher electron-saturation velocity, and lower intrinsic carrier concentration compared to silicon (Si). Based on these SiC material advantages, SiC MOSFETs engage switching transistors for high-power applications, such as solar inverters for off-/on-board electric vehicle (EV) chargers.
Benefits
• Higher frequency operation
• Increased power density
• Highest efficiency for reduced cooling effort
• Reduce system and operational cost
• Extended operating conditions and increased power cycling capability
Features
- About 80% lower switching losses compared to Si
- Superior gate oxide reliability
- Intrinsic body diode with low reverse recovery charge
- High threshold voltage of Vth > 4V
- Enhanced thermal dissipation capabilities
Applications
- Fast EV charging
- Solar energy systems
- Power inverters
- Energy storage systems
- Industrial applications
- UPS
Products Available
- FF4MR12W2M1H_B11
- VDSS = 1200V, Rds On = 4mΩ
- IDN = 200A / IDRM = 400A
- Low switching losses
- Low inductive design
- High current density
- Rugged mounting due to integrated mounting clamps
- PressFIT contact technology
- Integrated NTC temperature sensor
- Dual configuration
- Easy 2B housing
- VDSS = 1200V, Rds On = 4mΩ
- IDN = 200A / IDRM = 400A
- Low inductive design
- Low switching losses
- High current density
- Improved ceramic substrate
- Integrated NTC temperature sensor
- PressFIT contact technology
- Rugged mounting due to integrated mounting clamps
- FF6MR12W2M1H_B11
- VDSS = 1200V
- IDN = 150A / IDRM = 300A
- Low switching losses
- Low inductive design
- High current density
- Rugged mounting due to integrated mounting clamps
- PressFIT contact technology
- Integrated NTC temperature sensor
- FF6MR12W2M1H_B70
- Dual configuration
- Easy 2B housing
- VDSS = 1200V, Rds On = 5.63mΩ
- IDN = 200A / IDRM = 400A
- Low inductive design
- Low switching losses
- High current density
- Improved ceramic substrate
- Integrated NTC temperature sensor
- PressFIT contact technology
- Rugged mounting due to integrated mounting clamps
Videos