EPCOS / TDK B82472N6 SMT Power Inductors
EPCOS / TDK B82472N6 SMT Power Inductors are suitable for lead-free reflow soldering and offer high-rated current and 400VDC surge voltage proof. These power inductors feature terminals that are electro-plated with CuSn6P base material and Ni, Sn layer composition. The B82472N6 power inductors feature low DC resistance, magnetically shielded ferrite core construction, and are RoHS compliant. These power inductors are ideally used in switch-mode power supplies, offline non-insulated AC/DC converters, industrial electronics, and consumer electronics.Features
- High rated current
- Low DC resistance
- Suitable for lead-free reflow soldering
- RoHS compatible
- 150µH to 1000µH rated inductance
- 0.25A to 0.64A rated current
- 400V surge voltage proof
- Up to 125°C temperature range
- Construction:
- Ferrite core
- Magnetically shielded
- Enamel copper wire winding
- Winding soldered to terminals
Applications
- Switch-mode power supplies
- Offline non-insulated AC/DC converters
- Buck-boost inductors for switching converters for stand-by enabled equipment
- Industrial electronics
- Consumer electronics
Dimensional Drawing and Layout recommendation (mm)
Published: 2021-09-30
| Updated: 2023-07-19